Electroswitch D4G0603S

Switch Rotary 2-3POS 500MA 115V
$ 33.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4G0603S.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchC1D0604S-A
Rotary Switch, 4 Positions, Circular, 0.25A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
ElectroswitchD4C0605S
Switch Rotary 6P 5 Shaft Solder Lug 1.5A 115VAC 28VDC
Rotary Switch, 4 Positions, 3P4T, Latched, Solder Terminal, Shaft Type Actuator, Panel
Rotary Switch, 4 Positions, 3P4T, Latched, Solder Terminal, Shaft Type Actuator, Panel
ElectroswitchC1D0604N-A
SWITCH, 3.18 IN. DIA., 28 VDC/125 VAC, 0.25 A @ 28 VDC, 0.1 A @ 125 VAC, 06
Flatted (6.35mm Dia) 71 3P4T 2 Rotary Switch 9.53mm 250mA 115V 2.880-23gfm

Descriptions

Descriptions of Electroswitch D4G0603S provided by its distributors.

SWITCH ROTARY 2-3POS 500MA 115V
Rotary Switch, 3 Positions, SP3T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Rotary Switches 6P 3POS 30DEG ADJ SHORTING, SOLDER LUG
Switch, Rotary, 6P3T, 1.5A, 115V; No. Of Switch Positions:3 Position; No. Of Poles:6 Pole; Angle Of Throw:30°; Contact Current Ac Max:500Ma; Contact Voltage Ac Max:115V; Product Range:D4 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D4G0603S

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR