Electroswitch C3P0112S-A

Switch Rotary 2-12POS 100MA 125V
$ 20.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C3P0112S-A.

IHS

Datasheet2 pages20 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1997-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
2 - 12 POSITIONS 30DEG ROTARY SWITCH, 115 V AC, 30 V DC, 200 MA, SHAFT
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
ElectroswitchC1D0112S-VA
Rotary Switch, 12 Positions, Circular, 0.25A, 28VDC, Solder Terminal, Rotary Actuator, Through Hole-straight

Descriptions

Descriptions of Electroswitch C3P0112S-A provided by its distributors.

SWITCH ROTARY 2-12POS 100MA 125V
Rotary Switches 1P 12POS 30DEG ADJ SHORTING
Rotary Switch, 12 Positions, SP12T, On-on, Circular, 0.25A, 28VDC, 18 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle
Switch, Rotary, Sp12T, 250Ma, 125V; No. Of Switch Positions:12 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:100Ma; Contact Voltage Ac Max:125V; Product Range:C3 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C3P0112S-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR