Grayhill 56DP30-01-1-AJS

2 - 12 Positions 30DEG Rotary Switch, 115 V AC, 30 V DC, 200 ma, Shaft
$ 20.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 56DP30-01-1-AJS.

IHS

Datasheet4 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+15.79%

CAD Models

Download Grayhill 56DP30-01-1-AJS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: ADJ, CONT
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC

Descriptions

Descriptions of Grayhill 56DP30-01-1-AJS provided by its distributors.

2 - 12 POSITIONS 30DEG ROTARY SWITCH, 115 V AC, 30 V DC, 200 MA, SHAFT
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight
Rotary Sw, 1P, 10Pos, 0.2A, 115Vac/30Vdc; No. Of Switch Positions:10 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:200Ma; Contact Voltage Ac Max:115V; Product Range:56 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 56DP30-01-1-AJS

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON