Electroswitch A432S1YZQ

Switch, Toggle, 6 A, 125 VAC, 4PDT, 10 Milliohms (max.) Initial @ 3 VDC, 100 ma
$ 23.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch A432S1YZQ.

IHS

Datasheet6 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components7401SYZQE
Switch Toggle ON None ON 4PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7401TZQE
Switch Toggle ON None ON 4PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7411SYZQE
Switch Toggle ON ON ON 4PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Electroswitch A432S1YZQ provided by its distributors.

SWITCH, TOGGLE, 6 A, 125 VAC, 4PDT, 10 MILLIOHMS (MAX.) INITIAL @ 3 VDC, 100 MA
Toggle Switches MINIATURE SWITCH 4PDT On-On-On 6A
Toggle Switch, 4PDT, On-on-on, Latched, 6A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount
SWITCH, TOGGLE, 4PDT, 6A, 250V; Contact; SWITCH, TOGGLE, 4PDT, 6A, 250V; Contact Configuration:4PDT; Switch Operation:On-On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:6A; Switch Terminals:Solder; Actuator Style:Bat; Circuitry:4PDT
Switch, Toggle, 4Pdt, 6A, 250V; Rango De Producto:Serie A; Contacto, Configuración:4Pdt; Interruptor, Operación:Encendido-Encendido-Encendido; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A; Contacto, Tensión Ac Nom:250V |Electroswitch A432S1YZQ

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR