Electroswitch A421S1YZQ

Switch, Toggle; Mini; 4PDT; On-off-on; .41 Bat Lever; .35 Threaded; 6A; 125VAC; Solder T.
$ 19.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch A421S1YZQ.

IHS

Datasheet6 pages25 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components7401SYZQE
Switch Toggle ON None ON 4PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7401TZQE
Switch Toggle ON None ON 4PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7411SYZQE
Switch Toggle ON ON ON 4PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Electroswitch A421S1YZQ provided by its distributors.

SWITCH, TOGGLE;MINI;4PDT;ON-OFF-ON;.41 BAT LEVER;.35 THREADED;6A;125VAC;SOLDER T.
Toggle Switch, 4PDT, On-off-on, Latched, 6A, 28VDC, Solder Terminal, Bat Lever Type Actuator, Panel Mount-threaded
SWITCH, TOGGLE, 4PDT, 6A, 250V; Contact Configuration: 4PDT; Switch Operation: On-Off-On; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 28V; Contact Current Max: 6A; Switch Terminals: Solder; Actuator
Miniature Toggle Switches 4PDT ON-OFF-ON
Switch, Toggle, 4Pdt, 6A, 250V; Rango De Producto:Serie A; Contacto, Configuración:4Pdt; Interruptor, Operación:On-Off-On; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A; Contacto, Tensión Ac Nom:250V |Electroswitch A421S1YZQ

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • A421S1YZQ.