Electroswitch A221S1D9AV2Q

Switch Toggle DPDT 6A 125V
$ 12.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch A221S1D9AV2Q.

IHS

Datasheet6 pages25 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsE203MD9V91GE
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket Medical
C&K ComponentsE201MD1V21QE
Switch Toggle ON None ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical
C&K ComponentsE213MD9V91GE
E213 Series Mini DPDT On-On-Mom V Bracket Through Hole Toggle Switch
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of Electroswitch A221S1D9AV2Q provided by its distributors.

SWITCH TOGGLE DPDT 6A 125V
Toggle Switch, DPDT, On-off-on, Latched, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
Toggle Switches DPDT ON-OFF-ON
Toggle Switch, Dpdt, 6A, 250V; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:A Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Electroswitch A221S1D9AV2Q

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR