Electroswitch A123M1D9AQ

Switch Toggle SPDT 6A 125V
$ 6.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch A123M1D9AQ.

IHS

Datasheet6 pages25 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components7101MD9AV2QE
Switch Toggle ON None ON SPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
C&K Components7101SYAQE
Switch Toggle ON None ON SPDT Toggle PC Pins 5A 250VAC 28VDC Panel Mount/Through Hole
C&K Components7101SDCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
ElectroswitchA123S1YCQ
Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount

Descriptions

Descriptions of Electroswitch A123M1D9AQ provided by its distributors.

SWITCH TOGGLE SPDT 6A 125V
Toggle Switch, SPDT, On-on, Latched, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
Switch; Miniature; Toggle
Toggle Switch; Switch Operation:On-On; Circuitry:SPDT; Current Rating:6A; Leaded Process Compatible:No; Mounting Type:PCB; Peak Reflow Compatible (260 C):No; Switch Features:Bat Actuator ;RoHS Compliant: No
Toggle Switches

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • A123M1D9AQ.