Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch A123S1YCQ

Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
$ 8.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch A123S1YCQ.

IHS

Datasheet6 pages25 years ago

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Peerless Electronics

Inventory History

3 month trend:
-33.33%

CAD Models

Download Electroswitch A123S1YCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K Components7101MD9AV2QE
Switch Toggle ON None ON SPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
C&K Components7101SYAQE
Switch Toggle ON None ON SPDT Toggle PC Pins 5A 250VAC 28VDC Panel Mount/Through Hole
C&K Components7101SDCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of Electroswitch A123S1YCQ provided by its distributors.

Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Toggle Switch, SPDT, On-on, Latched, 6A, 28VDC, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
ELECTROSWITCH A123S1YCQ SWITCH, TOGGLE, SPDT, 6A, 250V
SWITCH TOGGLE PCB MOUNT 6 A @ 125 VAC&FRASL 3 A @ 250 VAC (UL CSA)
Miniature toggle switch, SPST, On-None-On, .410 Bat, .350 Threaded Bushing, PC Mount. Lead time 3 weeks if item is not in stock.
SWITCH, TOGGLE, SPDT, 6A, 250V; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: A Series; Contact Current Max: 6A; Switch Mounting: Panel Mount; Contact V 06M4435
Switch, Toggle, Spdt, 6A, 250V; Rango De Producto:Serie A; Contacto, Configuración:Spdt; Interruptor, Operación:On-On; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A; Contacto, Tensión Ac Nom:250V |Electroswitch A123S1YCQ

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR