Electroswitch 7102C

Switch, Toggle, Full Size Power, SPDT, On-off-on, .250 Inch Qc, 6A-125VAC
$ 4.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch 7102C.

IHS

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TOGGLE SWITCH, SPDT, ON-(ON) 5A, 120VAC/28VDC, PANEL MOUNT, QC 0.062" 100 SERIES
TOGGLE SWITCH, SPDT, ON-OFF-ON, 5A, 120VAC/28VDC, PANEL MOUNT, QC 0.062
Electroswitch7162C
Switch Toggle (ON) OFF (ON) SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
Electroswitch7152C
Switch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
Electroswitch7101C
Switch Toggle ON None ON SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
Switch Toggle ON OFF SPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads

Descriptions

Descriptions of Electroswitch 7102C provided by its distributors.

SWITCH, TOGGLE, FULL SIZE POWER, SPDT, ON-OFF-ON, .250 INCH QC, 6A-125VAC
SWITCH TOGGLE SPDT 6A 125V
Toggle Switch, Spdt, 6A, 125V; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:6A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Electroswitch 7102C

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR