Electroswitch 7101C

Switch Toggle ON None ON SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch 7101C.

Master Electronics

Datasheet1 page15 years ago

Inventory History

3 month trend:
-2.30%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TOGGLE SWITCH, SPDT, ON-(ON) 5A, 120VAC/28VDC, PANEL MOUNT, QC 0.062" 100 SERIES
TOGGLE SWITCH, SPDT, ON-OFF-ON, 5A, 120VAC/28VDC, PANEL MOUNT, QC 0.062
Switch Toggle ON OFF SPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
C&K Components7103SYZ3GE
Switch Toggle ON OFF ON SPDT Round Toggle Quick Conn 5A 250VAC 28VDC 0.4VA Panel Mount with Threads
C&K Components7101SHZ3QE
Switch Toggle ON None ON SPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7103MDZ3QE
Switch Toggle ON OFF ON SPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Electroswitch 7101C provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
Toggle Switches Full Size Power Toggle Switch 6A - 125VAC SPDT ON-NONE-ON, .250 QC, Slow Make/Slow Break Butt Contacts, UL & CSA Certified
Toggle Switch, Spdt, 6A, 125Vac; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:6A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Electroswitch 7101C

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR