Elantec EL5144CW-T7A

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 100000kHz 4.75V 2.9mm
$ 1.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5144CW-T7A.

IHS

Datasheet24 pages17 years ago
Datasheet24 pages17 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL5144CW-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 1.475
$ 1.475
Stock
125,495
337,588
337,588
Authorized Distributors
3
3
3
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
-
-
-3db Bandwidth
100 MHz
100 MHz
100 MHz
Bandwidth
100 MHz
100 MHz
100 MHz
Gain
-
-
-
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Impedance
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Analog DevicesAD8065ARTZ-REEL7
Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R
Analog DevicesAD8065ARTZ-REEL
IC OPAMP VFB 1 CIRCUIT SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA354AIDBVR
250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8091ARTZ-R7
ROHS3Compliant EAR99 AD8091 Tape & Reel (TR) op amp buffer circuit 2.9mm 2.6muA 5V 110000kHz
Texas InstrumentsOPA354AQDBVRQ1
Automotive 250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA820IDBVR
Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Elantec EL5144CW-T7A provided by its distributors.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 100000kHz 4.75V 2.9mm
Operational Amplifier, 1 Func, 25000uV Offset-Max, BIPolar, PDSO5
IC OPAMP VFB 60MHZ RRO SOT23-5
IC VOLT FEEDBACK 1CIRC SOT23-5
1 CHANNEL VIDEO AMPLIFIER PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:100MHz; Slew Rate:200V/µs; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Pins:5 RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec