Elantec EL2186CS

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
$ 1.338
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL2186CS.

IHS

Datasheet14 pages23 years ago
Datasheet14 pages23 years ago
Datasheet20 pages24 years ago
Datasheet19 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL2186CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.338
$ 0.987
Stock
197,770
242,956
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
-
-
-3db Bandwidth
250 MHz
-
Bandwidth
250 MHz
250 MHz
Gain
-
-
Slew Rate
600 V/µs
-
Impedance
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-01-01
LTD Date2006-01-01

Descriptions

Descriptions of Elantec EL2186CS provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 15000uV Offset-Max, 250MHz Band Width, BIPolar, PDSO8
OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC
250MHZ/3MA CURRENT MODE FEEDBACK

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec