Elantec EL1517ISZ

RoHS Compliant DIFFERENTIAL GULL WING BIPOLAR (Type) 85C 4.9022mm 12V
$ 3.35
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL1517ISZ.

IHS

Datasheet2 pages22 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL1517ISZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.35
$ 3.575
Stock
184,254
946,069
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
13 V
13 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-07-30
LTD Date2011-02-04

Descriptions

Descriptions of Elantec EL1517ISZ provided by its distributors.

RoHS Compliant DIFFERENTIAL GULL WING BIPOLAR (Type) 85C 4.9022mm 12V
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO8
IC LINE DRIVER XDSL DIFF 8-SOIC
IC TRANSCEIVER 1/0 8SOIC

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec