What’s new: Find the right parts faster with our redesigned experience

Learn more

Elantec EL1516ISZ

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 320000kHz 2.5V 4.9022mm
$ 2.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL1516ISZ.

IHS

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL1516ISZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.65
$ 0.932
Stock
86,671
113,416
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
8
-
-3db Bandwidth
350 MHz
350 MHz
Bandwidth
320 MHz
320 MHz
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
7 V
7 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-05-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-10-28
LTD Date2012-04-13

Related Parts

Texas InstrumentsLMH6672MA/NOPB
ROHS3Compliant EAR99 LMH6672 Matte Tin (Sn) op amp buffer circuit 4.9mm 14muA 5V 180000kHz
Texas InstrumentsLMH6672MA
Operational Amplifier, Dual, 200 Mhz, 2, 135 V/ S, 2.5V To 6.5V, Soic, 8 Rohs Compliant: Yes
OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin SOIC N T/R
Texas InstrumentsLMH6643MAX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Analog DevicesLT1804IS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
Analog DevicesMAX4432ESA
IC OPAMP DUAL 180MHZ 16BIT 8SOIC

Descriptions

Descriptions of Elantec EL1516ISZ provided by its distributors.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 320000kHz 2.5V 4.9022mm
IC OPAMP DIFF 2 CIRCUIT 8SOIC
Audio Amplifier

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec