Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6672MA

Operational Amplifier, Dual, 200 Mhz, 2, 135 V/ S, 2.5V To 6.5V, Soic, 8 Rohs Compliant: Yes
$ 0.921

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6672MA.

Texas Instruments

Datasheet21 pages13 years ago
Datasheet16 pages14 years ago

National Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6672MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH6643MAX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6643MA/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6643MAX
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesLT1804IS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
STMicroelectronicsTSH82IYDT
TSH82 Series 12 V 9.8 mA Wide-Band Rail-to-Rail Operational Amplifier - SOIC-8
OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LMH6672MA provided by its distributors.

Operational Amplifier, Dual, 200 Mhz, 2, 135 V/ S, 2.5V To 6.5V, Soic, 8 Rohs Compliant: Yes
Dual, High Output Current, High Speed Op Amp 8-SOIC -40 to 85
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit 8-SOIC
7.2mA (x2 Ch) 135V/μs 525mA 100μV 8μA 90MHz Voltage Feedback Op Amp, SOIC-8, SMD, 1.5mm H
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH-6672MA
  • LMH6672MA .