What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas EL1516IS

Op Amp Dual Low Noise Amplifier ±6V/12V 8-Pin SOIC
$ 0.932
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL1516IS.

IHS

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL1516IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.932
$ 2.65
Stock
109,273
95,878
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
-
8
-3db Bandwidth
350 MHz
350 MHz
Bandwidth
320 MHz
320 MHz
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
7 V
7 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-05-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

STMicroelectronicsTSV992IYDT
TSV992 Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsLMV358IYDT
Dual Circuit 1.3 MHz 0.45 V/µs Rail-to-Rail Operational Amplifier - SOIC-8
STMicroelectronicsTSV358AIYDT
General purpose low voltage rail to rail input/output op-amp, -40 to 125°C, SO-8, Tape and Reel
Texas InstrumentsLMV794MAX/NOPB
Dual 0.1pA 35V/us 88MHz SOIC-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 16MHZ 8SOIC

Descriptions

Descriptions of Renesas EL1516IS provided by its distributors.

Op Amp Dual Low Noise Amplifier ±6V/12V 8-Pin SOIC
IC OPAMP DIFF 2 CIRCUIT 8SOIC
Audio Amplifier
VIDEO AMPLIFIER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M