Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6672MA/NOPB

ROHS3Compliant EAR99 LMH6672 Matte Tin (Sn) op amp buffer circuit 4.9mm 14muA 5V 180000kHz
$ 3.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6672MA/NOPB.

element14 APAC

Datasheet27 pages12 years ago

Texas Instruments

element14

Farnell

Future Electronics

Inventory History

3 month trend:
-2.42%

CAD Models

Download Texas Instruments LMH6672MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6672MA/NOPB.

Related Parts

Texas InstrumentsLMH6643MAX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6643MA/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6643MA
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Analog DevicesLT1804IS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
STMicroelectronicsTSH82IYDT
TSH82 Series 12 V 9.8 mA Wide-Band Rail-to-Rail Operational Amplifier - SOIC-8
Analog DevicesMAX4453ESA+
ROHS3Compliant EAR99 MAX4453 Matte Tin (Sn) op amp buffer circuit 4.9mm 3muA 400muV 30000kHz

Descriptions

Descriptions of Texas Instruments LMH6672MA/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMH6672 Matte Tin (Sn) op amp buffer circuit 4.9mm 14muA 5V 180000kHz
IC, OP-AMP, 90MHZ, 135V/ US, SOIC-8; OP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Dual 8uA 135V/us 90MHz 5.5mV SOIC-8 Operational Amplifier ROHS
Op Amp Dual High Speed Amplifier ±6.5V/12V 8-Pin SOIC Tube
Dual, High Output Current, High Speed Op Amp 8-SOIC -40 to 150
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit 8-SOIC
OP Amp Dual GP 6.5V/13V 8-Pin SOIC N Rail
7.2mA(x2 Channels) 135V/μs 3.1nV/rtHz 90MHz shutdown 525mA 2 2 9V 13V 100μV 8μA 90MHz Voltage Feedback SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
IC, OP-AMP, 90MHZ, 135V/µs, SOIC-8; Op A; IC, OP-AMP, 90MHZ, 135V/µs, SOIC-8; Op Amp Type:High Speed; No. of Amplifiers:2; Bandwidth:90MHz; Slew Rate:135V/µs; Supply Voltage Range:± 2.5V to ± 6.5V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6672MA/NOPB .
  • LMH6672MANOPB