Elantec EL1511CLZ-T7

RoHS Compliant DIFFERENTIAL NO LEAD QUAD (Type) 85C 4mm 15V
$ 1.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL1511CLZ-T7.

IHS

Datasheet18 pages23 years ago
Datasheet18 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL1511CLZ-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.65
$ 1.575
Stock
171,343
56,751
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
-
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-15
LTD Date2009-06-30

Descriptions

Descriptions of Elantec EL1511CLZ-T7 provided by its distributors.

RoHS Compliant DIFFERENTIAL NO LEAD QUAD (Type) 85C 4mm 15V
Line Driver, 2 Func, 2 Driver, BIPolar, PQCC16
IC LINE DRIVER ADSL/VDSL 16-QFN
IC TRANSCEIVER 1/0 16QFN
LINE DRIVER FOR DMT ADSL

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec