Elantec EL1503CM

Line Driver, 2 Func, 2 Driver, BIPolar, PDSO20, SO-20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL1503CM.

IHS

Datasheet16 pages23 years ago
Datasheet17 pages24 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.29
Stock
62,623
167,545
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Elantec EL1503CM provided by its distributors.

Line Driver, 2 Func, 2 Driver, BIPolar, PDSO20, SO-20
High Power Differential Line Driver

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec