EIC Semiconductor SMBJ150A

Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, DO-214AA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EIC Semiconductor SMBJ150A.

IHS

Datasheet5 pages15 years ago
Datasheet11 pages2 years ago
Datasheet7 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages13 years ago
Datasheet4 pages25 years ago
Datasheet4 pages26 years ago
Datasheet4 pages24 years ago
Datasheet4 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.141
$ 0.141
Stock
418,000
544,265
544,265
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
176 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
2.5 A
2.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EIC Semiconductor SMBJ150A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, DO-214AA
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB
150V 600W 2.5A 243V 167V DO-214-AA , 4.8mm*3.6mm

Manufacturer Aliases

EIC Semiconductor has several brands around the world that distributors may use as alternate names. EIC Semiconductor may also be known as the following names:

  • EIC
  • EIC SEMICONDUCTOR INC
  • EIC SEMICONDUCTOR CO LTD
  • EIC SEMI
  • EIC Semicon
  • EIC Corporation
  • EIC discrete Semiconductors
  • EIC Discrete Semicon
  • RUGAO DACHANG ELECTRONIC CO LTD
  • SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
  • FAGOR ELECTRONICA S COOP
  • CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
  • Itt Components
  • WON-TOP ELECTRONICS CO LTD
  • GOOD-ARK ELECTRONICS CO LTD
  • EDAL INDUSTRIES INC
  • PRO-AN ELECTRONIC CO LTD
  • CONTINENTAL DEVICE INDIA LTD
  • FORWARD INTERNATIONAL ELECTRONICS LTD
  • SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
  • BYTESONIC ELECTRONICS CO LTD
  • ITT SEMICONDUCTOR
  • TRANSPRO ELECTRONICS CORP
  • WUXI XUYANG ELECTRONIC CO LTD
  • EXCEL (SUZHOU) SEMICONDUCTOR CO LTD