EIC Semiconductor SMAJ24CA

TVS Diode Single Bi-Dir 24V 400W 2-Pin SMA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EIC Semiconductor SMAJ24CA.

IHS

Datasheet10 pages2 years ago
Datasheet5 pages15 years ago
Datasheet7 pages5 years ago
Datasheet4 pages25 years ago
Datasheet4 pages17 years ago
Datasheet4 pages20 years ago
Datasheet4 pages26 years ago
Datasheet4 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.128
$ 0.128
Stock
60,000
2,901,055
2,901,055
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
38.9 V
38.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
10.3 A
10.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EIC Semiconductor SMAJ24CA provided by its distributors.

TVS Diode Single Bi-Dir 24V 400W 2-Pin SMA
400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
24V 400W(Min) 40A 38.9V 26.7V SMA(DO-214AC) 4.5mm*2.6mm

Manufacturer Aliases

EIC Semiconductor has several brands around the world that distributors may use as alternate names. EIC Semiconductor may also be known as the following names:

  • EIC
  • EIC SEMICONDUCTOR INC
  • EIC SEMICONDUCTOR CO LTD
  • EIC SEMI
  • EIC Semicon
  • EIC Corporation
  • EIC discrete Semiconductors
  • EIC Discrete Semicon
  • RUGAO DACHANG ELECTRONIC CO LTD
  • SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
  • FAGOR ELECTRONICA S COOP
  • CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
  • Itt Components
  • WON-TOP ELECTRONICS CO LTD
  • GOOD-ARK ELECTRONICS CO LTD
  • EDAL INDUSTRIES INC
  • PRO-AN ELECTRONIC CO LTD
  • CONTINENTAL DEVICE INDIA LTD
  • FORWARD INTERNATIONAL ELECTRONICS LTD
  • SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
  • BYTESONIC ELECTRONICS CO LTD
  • ITT SEMICONDUCTOR
  • TRANSPRO ELECTRONICS CORP
  • WUXI XUYANG ELECTRONIC CO LTD
  • EXCEL (SUZHOU) SEMICONDUCTOR CO LTD