EIC Semiconductor 1N6284A

TVS Diode Single Uni-Dir 30.8V 1.5KW 2-Pin DO-201
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EIC Semiconductor 1N6284A.

IHS

Datasheet4 pages22 years ago
Datasheet6 pages15 years ago
Datasheet6 pages18 years ago
Datasheet4 pages18 years ago
Datasheet5 pages20 years ago
Datasheet4 pages26 years ago
Datasheet4 pages23 years ago
Datasheet3 pages25 years ago
Datasheet4 pages25 years ago

Inventory History

3 month trend:
+75.00%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.329
$ 0.329
Stock
30,129
435,050
435,050
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
36 V
39 V
39 V
Clamping Voltage
49.9 V
69.7 V
69.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
143 A
143 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1988-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EIC Semiconductor 1N6284A provided by its distributors.

TVS Diode Single Uni-Dir 30.8V 1.5KW 2-Pin DO-201
Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional
1.5KW 30A 49.9V 34.2V DO-201

Manufacturer Aliases

EIC Semiconductor has several brands around the world that distributors may use as alternate names. EIC Semiconductor may also be known as the following names:

  • EIC
  • EIC SEMICONDUCTOR INC
  • EIC SEMICONDUCTOR CO LTD
  • EIC SEMI
  • EIC Semicon
  • EIC Corporation
  • EIC discrete Semiconductors
  • EIC Discrete Semicon
  • RUGAO DACHANG ELECTRONIC CO LTD
  • SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
  • FAGOR ELECTRONICA S COOP
  • CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
  • Itt Components
  • WON-TOP ELECTRONICS CO LTD
  • GOOD-ARK ELECTRONICS CO LTD
  • EDAL INDUSTRIES INC
  • PRO-AN ELECTRONIC CO LTD
  • CONTINENTAL DEVICE INDIA LTD
  • FORWARD INTERNATIONAL ELECTRONICS LTD
  • SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
  • BYTESONIC ELECTRONICS CO LTD
  • ITT SEMICONDUCTOR
  • TRANSPRO ELECTRONICS CORP
  • WUXI XUYANG ELECTRONIC CO LTD
  • EXCEL (SUZHOU) SEMICONDUCTOR CO LTD