EIC Semiconductor 1N5338B

Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-204AC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EIC Semiconductor 1N5338B.

IHS

Datasheet11 pages3 years ago
Datasheet6 pages5 years ago
Datasheet3 pages11 years ago
Datasheet6 pages12 years ago
Datasheet3 pages14 years ago
Datasheet4 pages19 years ago
Datasheet3 pages19 years ago
Datasheet3 pages26 years ago

CAD Models

Download EIC Semiconductor 1N5338B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
Stock
119,803
91,705
Authorized Distributors
2
3
Mount
-
Through Hole
Case/Package
-
DO-15
Zener Voltage
-
5.1 V
Tolerance
-
5 %
Power Dissipation
-
5 W
Impedance
1.5 Ω
1.5 Ω
Max Reverse Leakage Current
-
1 µA
Forward Voltage
-
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EIC Semiconductor 1N5338B provided by its distributors.

Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-204AC
Zener Diode Single 5.1V 5% 1.5Ohm 5000mW 2-Pin DO-15
DIODE ZENER 5.1V 5W DO15
DO-15 Zener Diodes ROHS

Manufacturer Aliases

EIC Semiconductor has several brands around the world that distributors may use as alternate names. EIC Semiconductor may also be known as the following names:

  • EIC
  • EIC SEMICONDUCTOR INC
  • EIC SEMICONDUCTOR CO LTD
  • EIC SEMI
  • EIC Semicon
  • EIC Corporation
  • EIC discrete Semiconductors
  • EIC Discrete Semicon
  • RUGAO DACHANG ELECTRONIC CO LTD
  • SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
  • FAGOR ELECTRONICA S COOP
  • CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
  • Itt Components
  • WON-TOP ELECTRONICS CO LTD
  • GOOD-ARK ELECTRONICS CO LTD
  • EDAL INDUSTRIES INC
  • PRO-AN ELECTRONIC CO LTD
  • CONTINENTAL DEVICE INDIA LTD
  • FORWARD INTERNATIONAL ELECTRONICS LTD
  • SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
  • BYTESONIC ELECTRONICS CO LTD
  • ITT SEMICONDUCTOR
  • TRANSPRO ELECTRONICS CORP
  • WUXI XUYANG ELECTRONIC CO LTD
  • EXCEL (SUZHOU) SEMICONDUCTOR CO LTD