EIC Semiconductor 1.5KE440A

Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EIC Semiconductor 1.5KE440A.

IHS

Datasheet9 pages2 years ago
Datasheet4 pages22 years ago
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet6 pages15 years ago
Datasheet6 pages18 years ago
Datasheet4 pages20 years ago
Datasheet4 pages20 years ago
Datasheet5 pages20 years ago
Datasheet4 pages26 years ago
Datasheet4 pages23 years ago
Datasheet4 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.284
$ 0.426
$ 0.426
Stock
34,000
148,757
148,757
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
440 V
440 V
440 V
Clamping Voltage
600 V
602 V
602 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
2.5 A
2.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1995-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EIC Semiconductor 1.5KE440A provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element
TVS Diode Single Uni-Dir 376V 1.5KW 2-Pin DO-201
TVS DIODE 376VWM 602VC DO201
376V 1.5KW 2.5A 602V 418V DO-201AA,DO-27
DO-201 TVS ROHS

Manufacturer Aliases

EIC Semiconductor has several brands around the world that distributors may use as alternate names. EIC Semiconductor may also be known as the following names:

  • EIC
  • EIC SEMICONDUCTOR INC
  • EIC SEMICONDUCTOR CO LTD
  • EIC SEMI
  • EIC Semicon
  • EIC Corporation
  • EIC discrete Semiconductors
  • EIC Discrete Semicon
  • RUGAO DACHANG ELECTRONIC CO LTD
  • SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
  • FAGOR ELECTRONICA S COOP
  • CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
  • Itt Components
  • WON-TOP ELECTRONICS CO LTD
  • GOOD-ARK ELECTRONICS CO LTD
  • EDAL INDUSTRIES INC
  • PRO-AN ELECTRONIC CO LTD
  • CONTINENTAL DEVICE INDIA LTD
  • FORWARD INTERNATIONAL ELECTRONICS LTD
  • SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
  • BYTESONIC ELECTRONICS CO LTD
  • ITT SEMICONDUCTOR
  • TRANSPRO ELECTRONICS CORP
  • WUXI XUYANG ELECTRONIC CO LTD
  • EXCEL (SUZHOU) SEMICONDUCTOR CO LTD