EHC MS91528-3R2B

Knob, Inst, Control, Military, Long Bar, Dia .562IN X 2.552IN, Hole Size .25IN
$ 31.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC MS91528-3R2B.

RS (Formerly Allied Electronics)

Datasheet5 pages20 years ago

Inventory History

3 month trend:
+26.77%

Related Parts

APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Hardware Hardware |C&k Components 775A02263
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Snap-on lever cap, cylindrical, Ø 3.5 mm, (H) 11 mm, black, for toggle switch, U272
Switch Access Push Button Switch Cap Replacement

Descriptions

Descriptions of EHC MS91528-3R2B provided by its distributors.

KNOB, INST, CONTROL, MILITARY, LONG BAR, DIA .562IN X 2.552IN, HOLE SIZE .25IN
POINTER BAR KNOB, 6.35MM; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: Plastic; Knob / Dial Style: Pointer Bar; Knob Diameter: 31.75mm; Product Range: -; Body Material: Plastic; Shaft Size 51B1016
Pointer Bar Knob, 6.35Mm; Selector, Tipo:Pointer Bar; Diámetro Del Eje:6.35Mm; Diámetro Botón:31.75Mm; Tipo De Eje:Round; Material, Botón:Plastic; Material Del Cuerpo:Plastic; Shaft Size:1/4 (6.35) In. (Mm) |Ehc (Electronic Hardware) MS91528-3R2B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS