EHC MS91528-1F2S

Access Knob 115 Inch Dial W/Arrow Gloss Black Sh 25 Round 70 In Dia 782 In Ht
$ 28.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC MS91528-1F2S.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Inventory History

3 month trend:
+128%

Related Parts

APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Hardware Hardware |C&k Components 775A02263
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Snap-on lever cap, cylindrical, Ø 3.5 mm, (H) 11 mm, black, for toggle switch, U272
Switch Access Barrier Push Button Switch

Descriptions

Descriptions of EHC MS91528-1F2S provided by its distributors.

Access Knob 115 Inch Dial W/Arrow Gloss Black Sh 25 Round 70 In Dia 782 In Ht
KNOB, INST, CONTROL, MILITARY, ROUND, W ARROW ON DIAL, DIA .7IN, HOLE SIZE .25IN
ROUND SKIRTED KNOB W/ ARROW IND, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Plastic; Knob / Dial Style:Round with Dial and Indicator Arrow; Knob Diameter:17.78mm; Product Range:-; Body Material:
Round Skirted Knob W/ Arrow Ind, 6.35Mm; Selector, Tipo:Round With Dial And Indicator Arrow; Diámetro Del Eje:6.35Mm; Diámetro Botón:17.78Mm; Tipo De Eje:Round; Material, Botón:Plastic; Material Del Cuerpo:Plastic |Ehc (Electronic Hardware) MS91528-1F2S

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS