EHC MS91528-1D2S

Access Knob Skirted Round Gloss Black Shaft Hole 25 Round 70 In Dia 782 In Ht
$ 5.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC MS91528-1D2S.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Inventory History

3 month trend:
-100%

Related Parts

APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Hardware Hardware |C&k Components 775A02263
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Switch Hardware Rohs Compliant: Yes |APEM Inc. U272
Switch Access Barrier Push Button Switch

Descriptions

Descriptions of EHC MS91528-1D2S provided by its distributors.

Access Knob Skirted Round Gloss Black Shaft Hole 25 Round 70 In Dia 782 In Ht
KNOB, INST, CONTROL, MILITARY, ROUND, SKIRTED, GLOSS, DIA .7IN, HOLE SIZE .25IN
Round Skirted Knob, 6.35Mm; Selector, Tipo:Round Skirted; Diámetro Del Eje:6.35Mm; Diámetro Botón:17.78Mm; Tipo De Eje:Round; Material, Botón:Plastic; Material Del Cuerpo:Plastic; Shaft Size:1/4 (6.35) In. (Mm) |Ehc (Electronic Hardware) MS91528-1D2S
ROUND SKIRTED KNOB, 6.35MM; Shaft Type: R; ROUND SKIRTED KNOB, 6.35MM; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: Plastic; Knob / Dial Style: Round Skirted; Knob Diameter: 17.78mm; Product Range: -; Body Material: Plastic; Shaft Size: 1/4 (6.35) in. (mm)

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS