EHC EH710NP1S

Knob, Instrument, Control, Round W Pointer, Gloss, Dia .5IN, Hole Size .125IN
$ 7.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC EH710NP1S.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Related Parts

C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components613802263
Switch Access Lever Rocker Switch
Switch Access Legend Plate Frame Push Button Switch
APEMU272
Snap-on lever cap, cylindrical, Ø 3.5 mm, (H) 11 mm, black, for toggle switch, U272

Descriptions

Descriptions of EHC EH710NP1S provided by its distributors.

KNOB, INSTRUMENT, CONTROL, ROUND W POINTER, GLOSS, DIA .5IN, HOLE SIZE .125IN
POINTER ROUND KNOB, 3.175MM; Shaft Type: Round Shaft; Shaft Diameter: 3.175mm; Knob Material: ABS (Acrylonitrile Butadiene Styrene); Knob / Dial Style: Round with Pointer; Knob Diameter: 12.7mm; Product Rang
Pointer Round Knob, 3.175Mm; Selector, Tipo:Redondo Con Puntero; Diámetro Del Eje:3.175Mm; Diámetro Botón:12.7Mm; Tipo De Eje:Round; Material, Botón:Abs (Acrylonitrile Butadiene Styrene); Material Del Cuerpo:Abs Plastic |Ehc (Electronic Hardware) EH710NP1S

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS