EHC EH71-3C2S

Knob; ABS; Round with Indicator; Black; 1/4 in.; 1.250 in.; Gloss
$ 7.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC EH71-3C2S.

Farnell

Datasheet1 page20 years ago

Inventory History

3 month trend:
-4.76%

Related Parts

APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Hardware Hardware |C&k Components 775A02263
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Switch Hardware Rohs Compliant: Yes |APEM Inc. U272
Switch Access Barrier Push Button Switch

Descriptions

Descriptions of EHC EH71-3C2S provided by its distributors.

Knob; ABS; Round with Indicator; Black; 1/4 in.; 1.250 in.; Gloss
ROUND KNOB WITH LINE INDICATOR, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:ABS (Acrylonitrile Butadiene Styrene); Knob / Dial Style:Round with Indicator Line; Knob Diameter:31.75mm; Product Rang
Round Knob With Line Indicator, 6.35Mm; Selector, Tipo:Redondo Con Línea Indicadora; Diámetro Del Eje:6.35Mm; Diámetro Botón:31.75Mm; Tipo De Eje:Round; Material, Botón:Abs (Acrylonitrile Butadiene Styrene) |Ehc (Electronic Hardware) EH71-3C2S

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS