EHC EH71-1GG2S

Knob; ABS; Double Bar; Black; 1/4 in.; 0.700 in.; Gloss
$ 6.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC EH71-1GG2S.

Farnell

Datasheet1 page20 years ago

Inventory History

3 month trend:
-27.22%

Related Parts

APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Hardware Hardware |C&k Components 775A02263
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Switch Hardware Rohs Compliant: Yes |APEM Inc. U272
APEMU632
ACCESSORY; PUSHBUTTON CAP; ROUND; BLK; FITS APEM 9000 SERIES PUSHBUTTON SWITCHES

Descriptions

Descriptions of EHC EH71-1GG2S provided by its distributors.

Knob; ABS; Double Bar; Black; 1/4 in.; 0.700 in.; Gloss
DOUBLE BAR KNOB, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:ABS (Acrylonitrile Butadiene Styrene); Knob / Dial Style:Double Bar; Knob Diameter:17.78mm; Product Range:EH Series; Body Material:ABS
Double Bar Knob, 6.35Mm; Selector, Tipo:Double Bar; Diámetro Del Eje:6.35Mm; Diámetro Botón:17.78Mm; Tipo De Eje:Round; Material, Botón:Abs (Acrylonitrile Butadiene Styrene); Material Del Cuerpo:Abs Plastic |Ehc (Electronic Hardware) EH71-1GG2S

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS