EHC 409P2B

Knob, Instrument, Control, Pointer Bar, Dia .875IN, Hole Size .25IN, 400 Series
$ 22.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC 409P2B.

Newark

Datasheet1 page15 years ago
Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.44%

Related Parts

NKK SwitchesAT402A
ACCESSORY, FULL BOOT, TOGGLE, SILICONE RUBBER, BLACK, SERIES M, P, S
APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Hardware Hardware |C&k Components 775A02263
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Switch Hardware Rohs Compliant: Yes |APEM Inc. U272

Descriptions

Descriptions of EHC 409P2B provided by its distributors.

KNOB, INSTRUMENT, CONTROL, POINTER BAR, DIA .875IN, HOLE SIZE .25IN, 400 SERIES
POINTER BAR KNOB, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:ABS (Acrylonitrile Butadiene Styrene); Knob / Dial Style:Pointer Bar; Knob Diameter:22.225mm; Product Range:400 Series; Body Material
Pointer Bar Knob, 6.35Mm; Selector, Tipo:Pointer Bar; Diámetro Del Eje:6.35Mm; Diámetro Botón:22.225Mm; Tipo De Eje:Round; Material, Botón:Abs (Acrylonitrile Butadiene Styrene); Material Del Cuerpo:Abs Plastic |Ehc (Electronic Hardware) 409P2B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS