EHC 3489-1-B

Knob, Instrument, Control, Round W White Line, Dia .72IN, Hole Size .125IN
$ 8.435
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC 3489-1-B.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Inventory History

3 month trend:
+185%

Related Parts

APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Hardware Hardware |C&k Components 775A02263
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Switch Hardware Rohs Compliant: Yes |APEM Inc. U272
APEMU632
ACCESSORY; PUSHBUTTON CAP; ROUND; BLK; FITS APEM 9000 SERIES PUSHBUTTON SWITCHES

Descriptions

Descriptions of EHC 3489-1-B provided by its distributors.

KNOB, INSTRUMENT, CONTROL, ROUND W WHITE LINE, DIA .72IN, HOLE SIZE .125IN
ROUND KNURLED KNOB W/ LINE IND, 3.175MM; Shaft Type:Round Shaft; Shaft Diameter:3.175mm; Knob Material:Plastic; Knob / Dial Style:Round Knurled with Indicator Line; Knob Diameter:18.288mm; Product Range:3000 Series; Shaf
Round Knurled Knob W/ Line Ind, 3.175Mm; Selector, Tipo:Redondo Estriado Con Línea Indicadora; Diámetro Del Eje:3.175Mm; Diámetro Botón:18.288Mm; Tipo De Eje:Round; Material, Botón:Plastic; Shaft Size:1/8 In |Ehc (Electronic Hardware) 3489-1-B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS