EHC 3008-2-B

Knob, Instrument., Control, Round, Black-matte, Dia .5IN, Hole Size .25IN
$ 7.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC 3008-2-B.

element14 APAC

Datasheet46 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+219%

Related Parts

APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Hardware Hardware |C&k Components 775A02263
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Switch Hardware Rohs Compliant: Yes |APEM Inc. U272
Switch Access Barrier Push Button Switch

Descriptions

Descriptions of EHC 3008-2-B provided by its distributors.

KNOB, INSTRUMENT., CONTROL, ROUND, BLACK-MATTE, DIA .5IN, HOLE SIZE .25IN
Round Knurled Knob, 6.35Mm; Selector, Tipo:Redondo; Diámetro Del Eje:6.35Mm; Diámetro Botón:12.7Mm; Tipo De Eje:Round; Material, Botón:Plastic; Shaft Size:1/4 In |Ehc (Electronic Hardware) 3008-2-B
ROUND KNURLED KNOB, 6.35MM; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: Plastic; Knob / Dial Style: Round Knurled; Knob Diameter: 12.7mm; Product Range: 3000 Series; Shaft Size: 1/4 in 91F2234

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS