DESOLDERING GUN; Desolder Tool Type: Pump; Tip / Nozzle Length: 22.2mm; Tip / Nozzle O.D.: 2.5mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Weight: 45g; Available until stocks are exhausted Alternative available
Tools, Desoldering; Herramienta Para Desoldar, Tipo:Pump; Longitud De La Punta/Boquilla:12.7Mm; Diámetro Externo De Punta/Boquilla:-; Tipo De Conector:- |Edsyn SS750LS