EDAC A63-113-331P431

Conn RJ-45 F 8 POS Solder RA Thru-Hole 12 Terminal 1 Port
$ 4.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC A63-113-331P431.

Farnell

Datasheet6 pages14 years ago

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+0.00%

Related Parts

AmphenolRJHSE3381
Conn Modular Jack Receptacle 8 POS 1.02mm Solder ST Through Hole 12 Terminal Single Port
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA GANG NO FLANGE
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
AbraconARJ-146
Modular Connectors / Ethernet Connectors CONN MAGJACK 1 PORT 1000 BASE
TE Connectivity5520425-3
Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
TE Connectivity5569026-1
Conn RJ25 Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port Tray

Descriptions

Descriptions of EDAC A63-113-331P431 provided by its distributors.

Conn RJ-45 F 8 POS Solder RA Thru-Hole 12 Terminal 1 Port
CONNECTOR, RJ45, JACK, 8P8C, 1PORT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:-; IP Rating:-; Connector Mounting:Through Hole Moun
Connector, Rj45, Jack, 8P8C, 1Port; Conector, Tipo:Rj45; Rango De Producto:-; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:-; Tipo De Terminación Del Contacto:Agujero Pasante |Edac A63-113-331P431

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics