EDAC A00-108-662-450

RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC A00-108-662-450.

IHS

Datasheet1 page10 years ago
Datasheet2 pages22 years ago

Master Electronics

Electro Sonic

Future Electronics

Factory Futures

Inventory History

3 month trend:
-23.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-10-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Jack Modular Connector 8p8c (RJ45, Ethernet) 90 degree Angle (Right) Shielded Cat5
Modular Connectors / Ethernet Connectors 8P8C PCB CAT 5 50u
Modular Connectors / Ethernet Connectors 8P8C R/A PCB BLACK LOPRO PNL STOPS SHLD
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 8/8
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED

Descriptions

Descriptions of EDAC A00-108-662-450 provided by its distributors.

RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5
A00 Series 8 Position Right Angle Single Row Tab Down RJ45 Modular Jack
Modular Jacks 1X1 RIGHT ANGLE SHIELDED
Jack 90, 8p8c (RJ45, Ethernet) 1
Cat5 Rj45 Modular Jack, 8 Position, 1 Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Edac A00-108-662-450
CONN MOD JACK 8P8C R/A SHIELDED

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • A00-108-662-450.