EDAC 628-000-943

Cable Assembly USB 1.8m USB Type A to USB Type B 4 to 4 POS PL-PL
$ 2.982
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 628-000-943.

Electro Sonic

Datasheet1 page22 years ago

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
-18.27%

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
ASSMANN WSW ComponentsAK673-OE-R
Cable Assembly USB 2m USB Type B 4 POS M 24AWG/28AWG
ASSMANN WSW ComponentsAK67321-2-R
Cable Assembly USB 2m 28AWG Micro USB Type A to USB Type A M-M
Amphenol17-201081
Cable Assembly Patch Cord 2m 24AWG USB Type A to USB Type A PL-PL

Descriptions

Descriptions of EDAC 628-000-943 provided by its distributors.

Cable Assembly USB 1.8m USB Type A to USB Type B 4 to 4 POS PL-PL
COMPUTER CABLE, USB, 5.9FT, BLACK; Connector A:USB Type A Plug; Connector B:USB Type B Plug; Cable Length - Metric:1.8m; Cable Length - Imperial:6ft; USB Standard:USB 1.1; Jacket Color:Black; Electronic Marking:-; Produc
Computer Cable, Usb, 5.9Ft, Black; Conector Usb Tipo A:Usb Type A Plug; Conector Usb Tipo B:Usb Type B Plug; Estándar Usb:Usb 1.1; Longitud Del Cable - Imperial:6Ft; Longitud Del Cable - Métrica:1.8M; Jacket Color:Negro |Edac 628-000-943

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics