EDAC 572-001-000-100

EDAC 572-001-000-100 Connector Housing, IP67, White, E-Seal 572 Series, Plug, 1 Ways, 5.8 mm
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 572-001-000-100.

IHS

Datasheet3 pages5 years ago

Farnell

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download EDAC 572-001-000-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
TE Connectivity350865-1
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-350867-0
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Plug
CONN CMC BLIND PLUG 1.5MM / Connector Polarizing Device (Key, Plug, Post) For CMC Connectors

Descriptions

Descriptions of EDAC 572-001-000-100 provided by its distributors.

EDAC 572-001-000-100 Connector Housing, IP67, White, E-Seal 572 Series, Plug, 1 Ways, 5.8 mm
572 Series 1 Position 300 V 5.8 mm Pitch White Male Wire to Wire Board Connector
572 SERIES WIRE TO WIRE / WIRE WATERPROOF INLINE CONNECTOR
Conn Housing M 1 POS Crimp ST Cable Mount
W TO W 1 PIN PLUG (WHITE) E-SEAL IP67
Plug Housing, 1Pos, Pbt, White; Product Range:E-Seal 572 Series; Gender:Plug; No. Of Positions:1Positions; Pitch Spacing:5.8Mm; For Use With:570 Series Pin Crimp Contacts Rohs Compliant: Yes |Edac 572-001-000-100
Plug housing Cable entry: 1.7...3.1 mm Cross-section: 0.3...2 mm² Temperature range: -40 ... 105 °C Colour: White Gender of contacts: Male Housing Material: Polybutylene Terephthalate (PBT) Pitch: 5.8 mm Protection rating: IP67 Series: 572 Termination type: Crimp Connection Poles: 1 Rated current: 10 A Rated voltage: 300 VDC

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics