EDAC 565-290-731

Contact PIN Crimp ST Cable Mount 20-22AWG Reel
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 565-290-731.

IHS

Datasheet3 pages13 years ago

element14 APAC

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.44%

Supply Chain

Introduction Date2012-09-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
TE Connectivity177537-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
TE Connectivity1969442-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray

Descriptions

Descriptions of EDAC 565-290-731 provided by its distributors.

Contact PIN Crimp ST Cable Mount 20-22AWG Reel
EDAC 565-290-731 Series 560 Contact High-Durability Part 1 Piece
Pin & Socket Connectors PIN (20-22) AWG WATERPROOF CONTACT
565 Series TAB (M) AWG 20-22 REEL
Contact, Pin, 22-20Awg, Crimp; Product Range:565 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Tin Plated Contacts; For Use With:Edac 560 Series Wire-To-Wire & Wire-To-Board Rohs Compliant: Yes |Edac 565-290-731

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics