EDAC 516-056-520-302

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Solder Terminal, Plug
$ 29.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-056-520-302.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download EDAC 516-056-520-302 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Daughter Card RCP 56 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Conn Backplane Header 56 POS 1/2.7mm Press Fit ST Through Hole Tray
Conn Daughter Card RCP 56 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
AmphenolL77DD50S
Conn D-Subminiature SKT 50 POS 1.38mm Solder Cup ST Cable Mount 50 Terminal 1 Port
Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup

Descriptions

Descriptions of EDAC 516-056-520-302 provided by its distributors.

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Solder Terminal, Plug
Connector Plug Hermaphroditic Contacts 56 position
Conn Rack and Panel M 56 POS Solder ST Thru-Hole
CONN PLUG RACK & PNL 56P PNL MT
Backplane Conn, Plug, 56Pos, 9Row/3.81Mm; Product Range:516 Series; No. Of Contacts:56Contacts; Pitch Spacing:3.81Mm; Gender:Plug; Contact Termination Type:Through Hole; No. Of Rows:9Rows; Row Pitch:- Rohs Compliant: Yes |Edac 516-056-520-302
516 Series Rack Panel Connector with 56 P.C Tail type contacts. The tails are .025 x .024 (0.64mm x 0.61mm) thick and .215 (5.46mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics