EDAC 516-056-000-101

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Plug
$ 15.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-056-000-101.

IHS

Datasheet3 pages5 years ago

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-11.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Plug
Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Plug
38 Pin 3.81mm Pitch X 3.3mm Row Spacing Grey Polycarbonate Rack and Panel Plug
SullinsEBM22MMWD
Conn Card Edge M 44 POS 3.96mm Solder ST Thru-Hole
TE Connectivity350416-1
CONTACT, PIN, 20-14AWG, CRIMP; Product R; Range:Commercial 0.093" Series; Contact Gender:Pin;
TE Connectivity350968-2
Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of EDAC 516-056-000-101 provided by its distributors.

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Plug
516 Series Rack Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
RACK & PANEL CONNECTOR, PLUG, 56POS; Series:516; Gender:Plug; No. of Contacts:56; No. of Rows:9; Pitch Spacing:3.81mm; Connector Mounting:Cable; Color:Green; Connector Type:Rectangular Power; Connector Type:Rectangular Power
Rack & Panel Connector, Plug, 56 Position; Rango De Producto:Serie 516; Núm. De Posiciones:56; Espaciado, Paso:3.81Mm; Para Usar Con:516 Series Rack & Panel Contacts; Color:Green; Conector, Montaje:Montaje De Cable; Género:Macho |Edac 516-056-000-101

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics