EDAC 395-060-520-202

Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole
$ 2.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 395-060-520-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Mouser

Future Electronics

Inventory History

3 month trend:
+175%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-5530843-8
Standard Card Edge Conn Conn Sec Ii 60 Pos 100C/L |Te Connectivity Amp 1-5530843-8
TE Connectivity6489170-1
High Speed/Modular Conn Conn Sec Ii 30 Pos 100C/L |Te Connectivity Amp 6489170-1
CARD EDGE Connector, SOCKET, 60POS; Conn; Connector Type:Card Edge; Row Pitch:5.08mm; Pitch Spacing:2.54mm; No.
Card Edge Connector, Socket, 60Pos; Paso De Fila:- |Edac 345-060-520-201
TE Connectivity / AMP530843-7
Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole
345 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector

Descriptions

Descriptions of EDAC 395-060-520-202 provided by its distributors.

Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator
Card Edge Conn, Dual Side, 60Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:60 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 395-060-520-202
Gender = Socket / Contacts = 60 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics