EDAC 346-056-540-802

Conn Card Edge SKT 56 POS 3.18mm Wire Wrap ST Panel Mount
$ 5.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 346-056-540-802.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Card Edge SKT 56 POS 3.18mm Press Fit ST Thru-Hole
Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole
Card Edge Connector Rohs Compliant: Yes |Edac 396-056-520-201
TE Connectivity / AMP2-530662-6
Conn Card Edge SKT 28 POS Solder ST Thru-Hole
TE Connectivity / AMP1-1437274-5
CONN EDGE DUAL FMALE 56POS 0.125
SullinsEBA28DCSD
Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 346-056-540-802 provided by its distributors.

Conn Card Edge SKT 56 POS 3.18mm Wire Wrap ST Panel Mount
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator
346 SERIES (.125 (3.18MM) CON CARD EDGE CONNECTORS
CONN EDGE DUAL FMALE 56POS 0.125
Card Conn, Dual Side, 56Pos, Wire Wrap; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:56 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloyrohs Compliant: Yes |Edac 346-056-540-802
Gender = Socket / Contacts = 56 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.18 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics