Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 396-056-520-202

Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole
$ 3.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 396-056-520-202.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-8.20%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Card Edge SKT 56 POS 3.18mm Press Fit ST Thru-Hole
Conn Card Edge Dual Side 56 Pos 1.57Mm; |Edac 346-056-540-802
Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole
SullinsEBA28DCSD
Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking
SullinsEBA28DRJH
Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking
TE Connectivity6-5530843-5
Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 396-056-520-202 provided by its distributors.

Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole
396 SERIES (.125 (3.18MM) CON CARD EDGE CONNECTOR
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator
CONN EDGE DUAL FMALE 56POS 0.125
Card Edge Conn, Dual Side, 56Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:56 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 396-056-520-202

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics