EDAC 346-056-522-204

Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole
$ 3.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 346-056-522-204.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Card Edge SKT 56 POS 3.18mm Press Fit ST Thru-Hole
Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole
Card Edge Connector Rohs Compliant: Yes |Edac 396-056-520-201
TE Connectivity / AMP2-530662-6
Conn Card Edge SKT 28 POS Solder ST Thru-Hole
TE Connectivity / AMP1-1437274-5
CONN EDGE DUAL FMALE 56POS 0.125
SullinsEBA28DCSD
Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 346-056-522-204 provided by its distributors.

Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Hole 0.156, Green Insulator
346 SERIES .125 3.18MM CONTACT CARD EDGE CONNECTORS
CONN EDGE DUAL FMALE 56POS 0.125
Card Edge Conn, Dual Side, 56Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:56 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 346-056-522-204

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics