Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 346-012-520-201

Conn Card Edge SKT 12 POS 3.18mm Solder ST Thru-Hole
$ 1.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 346-012-520-201.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity7-5530843-5
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
TE Connectivity7-5530843-6
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
307 Series 12 Position 2 Row 0.156 in Pitch Female Dual Edge Card Edge Connector
TE Connectivity5650118-3
Card Edge Connector, Dual Side, 1.78 mm, 12 Contacts, Through Hole Mount, Right Angle
341 Series 12 Position 2 Row 2.54 mm Pitch Female Dual Edge Card Edge Connector
Conn Card Edge Dual Side 12 Pos 1.57Mm; |Edac 307-012-524-202

Descriptions

Descriptions of EDAC 346-012-520-201 provided by its distributors.

Conn Card Edge SKT 12 POS 3.18mm Solder ST Thru-Hole
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Locking, Green Insulator
346 SERIES (.125 (3.18MM) CON CARD EDGE CONNECTORS
CONN EDGE DUAL FMALE 12POS 0.125
Card Edge Conn, Dual Side, 12Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:12 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 346-012-520-201

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics