EDAC 345-120-524-201

Conn Card Edge SKT 120 POS 2.54mm Solder ST Thru-Hole
$ 4.542
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-120-524-201.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-120-523-202
SullinsEBC60DRXH
Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
TE Connectivity5645169-3
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5645169-2
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity2-5530843-2
CONN SEC II 50 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-2
TE Connectivity / AMP5176139-2
CONN SEC II 49 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5176139-2

Descriptions

Descriptions of EDAC 345-120-524-201 provided by its distributors.

Conn Card Edge SKT 120 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator
345 SERIES (.100 (2.54MM) CON .100 (2.54MM) PITCH CARD ED
CONN EDGE DUAL FMALE 120POS .100
Card Edge Conn, Dual Side, 120Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:120 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloyrohs Compliant: Yes |Edac 345-120-524-201

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics