TE Connectivity 5645169-2

Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5645169-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages21 years ago

Master Electronics

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+54.47%

CAD Models

Download TE Connectivity 5645169-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity5176139-1
CONN SEC II 49 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5176139-1
TE Connectivity / AMP5176139-2
CONN SEC II 49 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5176139-2
TE Connectivity176139-2
Conn Card Edge SKT 104 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity5645169-4
CONN SEC II 49 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5645169-4
395 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
TE Connectivity / AMP645169-3
2.54mm 52 Dual Position Through Hole Standard EdgeII Card Edge & Power Connector

Descriptions

Descriptions of TE Connectivity 5645169-2 provided by its distributors.

Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge Connector, 104 Pos, 2.54mm Pitch, Straight, Thru-Hole
Card Edge Conn, Dual Side, 98Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.77Mm; No. Of Contacts:98 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Amp Te Connectivity 5645169-2.
CONN SEC II 49 POS 100C/L Connector System: Board-to-Board Number of Positions: 98 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A Board-to-Board 98 .1" 2.54 mm | Ampseal Header | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5645169-2.