EDAC 345-086-541-202

Card Edge Connector, 86 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator
$ 7.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-086-541-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-5530843-0
Card Edge Conn, Dual Side, 86Pos, Th Rohs Compliant: Yes |Te Connectivity Amp 1-5530843-0
TE Connectivity2-650122-9
Conn Card Edge SKT 86 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity6-5530843-5
Card Edge Conn, Dual Side, 62Pos, Th Rohs Compliant: Yes |Te Connectivity Amp 6-5530843-5
TE Connectivity5645169-3
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity1761469-1
Standard Card Edge Connectors CONNECTOR ASSY, HIGH CURRENT CARD EDGE
TE Connectivity / AMP5145459-5
CARD EDGE CONNECTOR, RECEPTACLE, 70POS; Connector Type:Card Edge; Series:Standar

Descriptions

Descriptions of EDAC 345-086-541-202 provided by its distributors.

Card Edge Connector, 86 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator
345 SERIES .100 2.54MM CONTACT .100 2.54MM PITCH CARD EDGE C
CONN EDGE DUAL FMALE 86POS 0.100
Card Conn, Dual Side, 86Pos, Wire Wrap; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:86 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloyrohs Compliant: Yes |Edac 345-086-541-202

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics