Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1761469-1

Standard Card Edge Connectors CONNECTOR ASSY, HIGH CURRENT CARD EDGE
$ 4.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761469-1.

Master Electronics

Technical Drawing2 pages14 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.14%

CAD Models

Download TE Connectivity 1761469-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

TE Connectivity6-5530843-5
Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity7-5530843-0
Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity1-5530843-8
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity6489170-1
Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole Tray
Card Edge Connector SKT 50 POS 2.54mm Solder Straight Thru-Hole
TE Connectivity / AMP6364125-1
Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 1761469-1 provided by its distributors.

Standard Card Edge Connectors CONNECTOR ASSY, HIGH CURRENT CARD EDGE
Conn Card Edge SKT 64 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, Plug, 64 Position; Rango De Producto:-; Conector, Tipo:Card Edge; Género:Macho; Núm. De Contactos:64; Espaciado, Paso:2.54Mm; Tipo De Terminación Del Contacto:Agujero Pasante; Núm. De Filas:2; Paso De Fila:- |Amp Te Connectivity 1761469-1
CARD EDGE CONN, DUAL SIDE, 64POS, TH; Ca; CARD EDGE CONN, DUAL SIDE, 64POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.78mm; No. of Contacts:64 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761469-1.